
SXOB4.032A20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SXOB4.032A20F30TNN-ND |
Manufacturer | |
Manufacturer Product Number | SXOB4.032A20F30TNN |
Description | XTAL OSC XO 4.0320MHz CMOS TH |
Customer Reference | |
Detailed Description | 4.032 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.803" L x 0.504" W (20.40mm x 12.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Current - Supply (Disable) (Max) | - |
| Tray: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,49700 € | 14,97 € |
| 100 | 0,68850 € | 68,85 € |
| 500 | 0,60242 € | 301,21 € |
| 1.000 | 0,57660 € | 576,60 € |
| 3.000 | 0,55939 € | 1.678,17 € |
| Unit Price without VAT: | 1,49700 € |
|---|---|
| Unit Price with VAT: | 1,78143 € |

