
SXOA4.032B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SXOA4.032B20F30TNN-ND |
Manufacturer | |
Manufacturer Product Number | SXOA4.032B20F30TNN |
Description | XTAL OSC XO 4.0320MHz CMOS TH |
Customer Reference | |
Detailed Description | 4.032 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Through Hole |
Type | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Frequency | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Function Enable/Disable | Height - Seated (Max) 0.220" (5.60mm) |
| Tray: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,47900 € | 14,79 € |
| 100 | 0,67990 € | 67,99 € |
| 500 | 0,59494 € | 297,47 € |
| 1.000 | 0,56943 € | 569,43 € |
| 3.000 | 0,55244 € | 1.657,32 € |
| Unit Price without VAT: | 1,47900 € |
|---|---|
| Unit Price with VAT: | 1,76001 € |

