
SXMH7.3728F2020F30 | |
|---|---|
DigiKey Part Number | 5852-SXMH7.3728F2020F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXMH7.3728F2020F30 |
Description | CRYSTAL 7.3728MHz 20pF SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz ±20ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.177" W (12.50mm x 4.50mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,91800 € | 9,18 € |
| 100 | 0,14450 € | 14,45 € |
| 500 | 0,07650 € | 38,25 € |
| 1.000 | 0,05949 € | 59,49 € |
| 3.000 | 0,05099 € | 152,97 € |
| Unit Price without VAT: | 0,91800 € |
|---|---|
| Unit Price with VAT: | 1,09242 € |

