
SXMH4.000F2020F30 | |
|---|---|
DigiKey Part Number | 5852-SXMH4.000F2020F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXMH4.000F2020F30 |
Description | CRYSTAL 4.0000MHz 20pF SMD |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 20pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.492" L x 0.177" W (12.50mm x 4.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.161" (4.10mm) |
Frequency Tolerance ±20ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,91800 € | 9,18 € |
| 100 | 0,14450 € | 14,45 € |
| 500 | 0,07650 € | 38,25 € |
| 1.000 | 0,05949 € | 59,49 € |
| 3.000 | 0,05099 € | 152,97 € |
| Unit Price without VAT: | 0,91800 € |
|---|---|
| Unit Price with VAT: | 1,09242 € |

