
SX7V11.2896B10080F20TNNS | |
|---|---|
DigiKey Part Number | 5852-SX7V11.2896B10080F20TNNSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7V11.2896B10080F20TNNS |
Description | XTAL OSC VCXO 11.2896MHZ CMOS |
Customer Reference | |
Detailed Description | 11.2896 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,44400 € | 24,44 € |
| 100 | 1,59210 € | 159,21 € |
| 500 | 1,43720 € | 718,60 € |
| 1.000 | 1,35114 € | 1.351,14 € |
| 3.000 | 1,26508 € | 3.795,24 € |
| Unit Price without VAT: | 2,44400 € |
|---|---|
| Unit Price with VAT: | 2,90836 € |

