
SX7DF155.520B20F30DNN | |
|---|---|
DigiKey Part Number | 5852-SX7DF155.520B20F30DNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7DF155.520B20F30DNN |
Description | XTAL OSC XO 155.5200MHZ 3.3V LVD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,72800 € | 27,28 € |
| 100 | 1,87830 € | 187,83 € |
| 500 | 1,73380 € | 866,90 € |
| 1.000 | 1,64881 € | 1.648,81 € |
| 3.000 | 1,56382 € | 4.691,46 € |
| Unit Price without VAT: | 2,72800 € |
|---|---|
| Unit Price with VAT: | 3,24632 € |

