
SX5M7.200A20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX5M7.200A20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5M7.200A20F30TNN |
Description | XTAL OSC XO 7.2000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 7.2 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,18100 € | 11,81 € |
| 100 | 0,36550 € | 36,55 € |
| 500 | 0,28046 € | 140,23 € |
| 1.000 | 0,26347 € | 263,47 € |
| 3.000 | 0,25497 € | 764,91 € |
| Unit Price without VAT: | 1,18100 € |
|---|---|
| Unit Price with VAT: | 1,40539 € |

