
SX5M25.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX5M25.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5M25.000B20F30TNN |
Description | XTAL OSC XO 25.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,20100 € | 12,01 € |
| 100 | 0,37140 € | 37,14 € |
| 500 | 0,28502 € | 142,51 € |
| 1.000 | 0,26775 € | 267,75 € |
| 3.000 | 0,25911 € | 777,33 € |
| Unit Price without VAT: | 1,20100 € |
|---|---|
| Unit Price with VAT: | 1,42919 € |

