
SX5M20.480A10F20TNN | |
|---|---|
DigiKey Part Number | 5852-SX5M20.480A10F20TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5M20.480A10F20TNN |
Description | XTAL OSC XO 20.4800MHz CMOS SMD |
Customer Reference | |
Detailed Description | 20.48 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,20700 € | 12,07 € |
| 100 | 0,38250 € | 38,25 € |
| 500 | 0,29746 € | 148,73 € |
| 1.000 | 0,28047 € | 280,47 € |
| 3.000 | 0,27197 € | 815,91 € |
| Unit Price without VAT: | 1,20700 € |
|---|---|
| Unit Price with VAT: | 1,43633 € |

