
SX5B8.000F2020F30 | |
|---|---|
DigiKey Part Number | 5852-SX5B8.000F2020F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5B8.000F2020F30 |
Description | CRYSTAL 8.0000MHz 20pF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,99400 € | 9,94 € |
| 100 | 0,21250 € | 21,25 € |
| 500 | 0,13598 € | 67,99 € |
| 1.000 | 0,11899 € | 118,99 € |
| 3.000 | 0,10199 € | 305,97 € |
| Unit Price without VAT: | 0,99400 € |
|---|---|
| Unit Price with VAT: | 1,18286 € |

