
SX3M6.000M20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M6.000M20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M6.000M20F30TNN |
Description | XTAL OSC XO 6.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output CMOS |
| Tape & Reel (TR): | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,14700 € | 11,47 € |
| 100 | 0,32300 € | 32,30 € |
| 500 | 0,23798 € | 118,99 € |
| 1.000 | 0,22097 € | 220,97 € |
| 3.000 | 0,20398 € | 611,94 € |
| Unit Price without VAT: | 1,14700 € |
|---|---|
| Unit Price with VAT: | 1,36493 € |

