
SX2M24.000E20F30THN | |
|---|---|
DigiKey Part Number | 5852-SX2M24.000E20F30THNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2M24.000E20F30THN |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.2V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,20100 € | 12,01 € |
| 100 | 0,38870 € | 38,87 € |
| 500 | 0,31094 € | 155,47 € |
| 1.000 | 0,29366 € | 293,66 € |
| 3.000 | 0,28502 € | 855,06 € |
| Unit Price without VAT: | 1,20100 € |
|---|---|
| Unit Price with VAT: | 1,42919 € |


