
SX2M2.048D10F20TNN | |
|---|---|
DigiKey Part Number | 5852-SX2M2.048D10F20TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2M2.048D10F20TNN |
Description | XTAL OSC XO 2.0480MHz CMOS SMD |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.038" (0.96mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,20500 € | 12,05 € |
| 100 | 0,37010 € | 37,01 € |
| 500 | 0,28400 € | 142,00 € |
| 1.000 | 0,26679 € | 266,79 € |
| 3.000 | 0,25818 € | 774,54 € |
| Unit Price without VAT: | 1,20500 € |
|---|---|
| Unit Price with VAT: | 1,43395 € |

