SX0B40.000F0810F30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX0B32.000F1010F30

DigiKey Part Number
5852-SX0B32.000F1010F30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX0B32.000F1010F30
Description
CRYSTAL 32.0000MHz 10pF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,98600 €9,86 €
1000,20590 €20,59 €
5000,12868 €64,34 €
1.0000,12009 €120,09 €
3.0000,10294 €308,82 €
Unit Price without VAT:0,98600 €
Unit Price with VAT:1,17334 €