
SMDJ75A | |
|---|---|
cms-digikey-product-number | 5789-SMDJ75ATR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | SMDJ75A |
cms-description | TVS DIODE 75VWM 121VC DO214AB,SM |
cms-customer-reference | |
cms-detailed-description | 121V Clamp 24.79A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.79A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,56100 € | 5,61 € |
| 50 | 0,48360 € | 24,18 € |
| 100 | 0,41460 € | 41,46 € |
| 250 | 0,34376 € | 85,94 € |
| 500 | 0,32044 € | 160,22 € |
| 1.000 | 0,28502 € | 285,02 € |
| 2.000 | 0,23320 € | 466,40 € |
| 3.000 | 0,21593 € | 647,79 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

