SMDJ110A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ58A

DigiKey Part Number
5789-SMDJ58ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ58A
Description
TVS DIODE 58VWM 93.6VC DO214AB,S
Customer Reference
Detailed Description
93.6V Clamp 32.05A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32.05A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 863,70 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,56100 €5,61 €
500,48360 €24,18 €
1000,41460 €41,46 €
2500,34376 €85,94 €
5000,32044 €160,22 €
1.0000,28502 €285,02 €
2.0000,23320 €466,40 €
3.0000,21593 €647,79 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €