SMCJ350A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ36A

DigiKey Part Number
5789-SMCJ36ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ36A
Description
TVS DIODE 36VWM 58.1VC DO214AB,S
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 863,70 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,36300 €3,63 €
500,31960 €15,98 €
1000,28500 €28,50 €
2500,23320 €58,30 €
5000,20728 €103,64 €
1.0000,16065 €160,65 €
2.0000,14510 €290,20 €
3.0000,12524 €375,72 €
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €