SMBJ10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ16A

DigiKey Part Number
5789-SMBJ16ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ16A
Description
TVS DIODE 16VWM 26VC DO214AA,SMB
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 863,70 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,24200 €2,42 €
500,22460 €11,23 €
1000,20730 €20,73 €
2500,16412 €41,03 €
5000,13128 €65,64 €
1.0000,11487 €114,87 €
2.0000,10710 €214,20 €
3.0000,09501 €285,03 €
6.0000,07687 €461,22 €
Unit Price without VAT:0,24200 €
Unit Price with VAT:0,28798 €