SMAJ75CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ8.5A

DigiKey Part Number
5789-SMAJ8.5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ8.5A
Description
TVS DIODE 8.5VWM 14.4VC DO214AC,
Customer Reference
Detailed Description
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
27.8A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 863,70 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,22500 €2,25 €
500,20980 €10,49 €
1000,17270 €17,27 €
2500,12092 €30,23 €
5000,08638 €43,19 €
1.0000,07773 €77,73 €
2.0000,07514 €150,28 €
4.0000,06046 €241,84 €
5.0000,05873 €293,65 €
Unit Price without VAT:0,22500 €
Unit Price with VAT:0,26775 €