P6KE56A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200A

DigiKey Part Number
5789-P6KE200A-ND
Manufacturer
Manufacturer Product Number
P6KE200A
Description
TVS DIODE 171.00VWM 274.0VC DO20
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 863,70 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,27600 €2,76 €
500,24260 €12,13 €
1000,21590 €21,59 €
3000,17533 €52,60 €
5000,14510 €72,55 €
1.0000,11746 €117,46 €
2.0000,09587 €191,74 €
4.0000,08551 €342,04 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €