
3R470TB-8 | |
---|---|
DigiKey Part Number | 5789-3R470TB-8-ND |
Manufacturer | |
Manufacturer Product Number | 3R470TB-8 |
Description | GDT 470V 10KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,71000 € | 7,10 € |
50 | 0,68620 € | 34,31 € |
100 | 0,62620 € | 62,62 € |
250 | 0,53184 € | 132,96 € |
500 | 0,46322 € | 231,61 € |
1.000 | 0,44606 € | 446,06 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |