
3R230TD-8 | |
|---|---|
DigiKey Part Number | 5789-3R230TD-8-ND |
Manufacturer | |
Manufacturer Product Number | 3R230TD-8 |
Description | GDT 230V 20KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,69100 € | 34,55 € |
| 100 | 0,63050 € | 63,05 € |
| 250 | 0,53548 € | 133,87 € |
| 500 | 0,46640 € | 233,20 € |
| 1.000 | 0,44912 € | 449,12 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

