3R075SB-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3R230TB-8

DigiKey Part Number
5789-3R230TB-8-ND
Manufacturer
Manufacturer Product Number
3R230TB-8
Description
GDT 230V 10KA 3 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 428,90 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,71000 €7,10 €
500,68620 €34,31 €
1000,62620 €62,62 €
2500,53184 €132,96 €
5000,46322 €231,61 €
1.0000,44606 €446,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €