2R1000T-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R3000T-8

DigiKey Part Number
5789-2R3000T-8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R3000T-8
Description
GDT 3000V20% 5KA 2 POLE TH 8*6
Customer Reference
Detailed Description
Gas Discharge Tube 3000 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
3000 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.600
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 428,90 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,68100 €16,81 €
501,50980 €75,49 €
1001,38110 €138,11 €
2501,33816 €334,54 €
5001,14946 €574,73 €
8001,05510 €844,08 €
1.6000,94358 €1.509,73 €
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €