14D152KJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14D471K

DigiKey Part Number
5789-14D471K-ND
Manufacturer
Manufacturer Product Number
14D471K
Description
VARISTOR 470V 4500A DISC 14MM
Customer Reference
Detailed Description
470 V 4500 A Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
4500 A
Energy
148J
Number of Circuits
1
Capacitance @ Frequency
420 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 863,70 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34900 €3,49 €
500,28320 €14,16 €
1000,22370 €22,37 €
2500,19000 €47,50 €
5000,15632 €78,16 €
1.0000,13387 €133,87 €
2.0000,11919 €238,38 €
3.0000,10710 €321,30 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €