10D681K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10D471K

DigiKey Part Number
5789-10D471K-ND
Manufacturer
Manufacturer Product Number
10D471K
Description
VARISTOR 470V 2500A DISC 10MM
Customer Reference
Detailed Description
470 V 2500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
2500 A
Energy
74J
Number of Circuits
1
Capacitance @ Frequency
190 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 863,70 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,21800 €2,18 €
500,20720 €10,36 €
1000,19690 €19,69 €
2500,14684 €36,71 €
5000,12350 €61,75 €
1.0000,09414 €94,14 €
2.0000,07169 €143,38 €
3.0000,06650 €199,50 €
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €