
07D331KJ | |
|---|---|
DigiKey Part Number | 5789-07D331KJ-ND |
Manufacturer | |
Manufacturer Product Number | 07D331KJ |
Description | VARISTOR 330V 1750A DISC 7MM |
Customer Reference | |
Detailed Description | 330 V 1750 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Current - Surge 1750 A |
Series | Energy 34J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 275 V | Features High Surge |
Varistor Voltage (Min) 297 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 330 V | Package / Case Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,20400 € | 10,20 € |
| 100 | 0,16740 € | 16,74 € |
| 250 | 0,12920 € | 32,30 € |
| 500 | 0,11898 € | 59,49 € |
| 1.000 | 0,07734 € | 77,34 € |
| 2.000 | 0,06969 € | 139,38 € |
| 3.000 | 0,05949 € | 178,47 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

