
HoCG2010-2-R002-F-4 | |
|---|---|
DigiKey Part Number | 5705-HoCG2010-2-R002-F-4-ND |
Manufacturer | |
Manufacturer Product Number | HoCG2010-2-R002-F-4 |
Description | RES 0.002 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.201" L x 0.098" W (5.10mm x 2.50mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,08490 € | 8,49 € |
| Unit Price without VAT: | 0,10700 € |
|---|---|
| Unit Price with VAT: | 0,12733 € |

