
TL13-AA1NNNN-R1N | |
|---|---|
DigiKey Part Number | 5212-TL13-AA1NNNN-R1N-ND |
Manufacturer | |
Manufacturer Product Number | TL13-AA1NNNN-R1N |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Operating Force 280gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyoxymethylene (Acetal) (POM) |
Actuator Type Round Button | Switch Travel 0.85mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

