
PLC-N1TRN-RATW | |
|---|---|
DigiKey Part Number | 5212-PLC-N1TRN-RATW-ND |
Manufacturer | |
Manufacturer Product Number | PLC-N1TRN-RATW |
Description | SW SILENT PB RED LED 16MM DIA |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | Off-Mom | |
Actuator Type | Round, Button | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.7 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 2,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

