Cable Fiber Optic SC/UPC To ST/UPC 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT-PC-SCST-SMA1DX-RYL-5M

DigiKey Part Number
4251-ADT-PC-SCST-SMA1DX-RYL-5M-ND
Manufacturer
Manufacturer Product Number
ADT-PC-SCST-SMA1DX-RYL-5M
Description
SC-ST SM Duplex Fiber Jumper 5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/UPC To ST/UPC 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
Shenzhen ADTEK Technology Co., Ltd
Type
Duplex, OS2
Packaging
Bag
Ratings
OFNR
Part Status
Active
Bend Radius
10mm
1st Connector
SC/UPC
Color - Cable
Yellow
2nd Connector
ST/UPC
Color - Connectors
Blue
Cable Diameter
0.08" (2.0mm)
Insertion Loss
0.20dB
Cable Type
Fiber Patch
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Features
Riser
Return Loss
50dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,53000 €14,53 €
1012,35200 €123,52 €
2511,57880 €289,47 €
5011,02600 €551,30 €
10010,50000 €1.050,00 €
2509,84312 €2.460,78 €
5009,37386 €4.686,93 €
Manufacturers Standard Package
Unit Price without VAT:14,53000 €
Unit Price with VAT:17,29070 €