
ADT-PC-SCST-SMA1DX-RYL-3M | |
|---|---|
DigiKey Part Number | 4251-ADT-PC-SCST-SMA1DX-RYL-3M-ND |
Manufacturer | |
Manufacturer Product Number | ADT-PC-SCST-SMA1DX-RYL-3M |
Description | SC-ST SM Duplex Fiber Jumper 3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To ST/UPC 9/125 10.0' (3.1m) |
Datasheet | Datasheet |
Category | Length - Overall 10.0' (3.1m) |
Manufacturer Shenzhen ADTEK Technology Co., Ltd | Type Duplex, OS2 |
Packaging Bag | Ratings OFNR |
Part Status Active | Bend Radius 10mm |
1st Connector SC/UPC | Color - Cable Yellow |
2nd Connector ST/UPC | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.20dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Features Riser | Return Loss 50dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 12,15400 € | 121,54 € |
| 25 | 11,39360 € | 284,84 € |
| 50 | 10,84940 € | 542,47 € |
| 100 | 10,33180 € | 1.033,18 € |
| 250 | 9,68548 € | 2.421,37 € |
| 500 | 9,22370 € | 4.611,85 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

