
ADT-PC-SCST-SMA1DX-RYL-1M | |
|---|---|
DigiKey Part Number | 4251-ADT-PC-SCST-SMA1DX-RYL-1M-ND |
Manufacturer | |
Manufacturer Product Number | ADT-PC-SCST-SMA1DX-RYL-1M |
Description | SC-ST SM Duplex Fiber Jumper 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To ST/UPC 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Length - Overall 3.3' (1.0m) |
Manufacturer Shenzhen ADTEK Technology Co., Ltd | Type Duplex, OS2 |
Packaging Bag | Ratings OFNR |
Part Status Active | Bend Radius 10mm |
1st Connector SC/UPC | Color - Cable Yellow |
2nd Connector ST/UPC | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.20dB |
Cable Type Fiber Patch | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Features Riser | Return Loss 50dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,82000 € | 13,82 € |
| 10 | 11,74400 € | 117,44 € |
| 25 | 11,00840 € | 275,21 € |
| 50 | 10,48300 € | 524,15 € |
| 100 | 9,98280 € | 998,28 € |
| 250 | 9,35820 € | 2.339,55 € |
| 500 | 8,91202 € | 4.456,01 € |
| 1.000 | 8,48726 € | 8.487,26 € |
| Unit Price without VAT: | 13,82000 € |
|---|---|
| Unit Price with VAT: | 16,44580 € |

