
ADT-PC-SCST-OM3DX-RAQ-3M | |
|---|---|
DigiKey Part Number | 4251-ADT-PC-SCST-OM3DX-RAQ-3M-ND |
Manufacturer | |
Manufacturer Product Number | ADT-PC-SCST-OM3DX-RAQ-3M |
Description | SC-ST OM3 Duplex Fiber Jumper 3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To ST/UPC 52/125 10.0' (3.1m) |
Datasheet | Datasheet |
Category | Length - Overall 10.0' (3.1m) |
Manufacturer Shenzhen ADTEK Technology Co., Ltd | Type Multimode, Duplex |
Packaging Bag | Ratings OFNR |
Part Status Active | Color - Cable Aqua |
1st Connector SC/UPC | Color - Connectors Aqua |
2nd Connector ST/UPC | Insertion Loss 0.20dB |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Fiber Patch | Return Loss 35dB |
Features Riser | Operating Temperature -20°C ~ 60°C |
Fiber Type 52/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,25000 € | 15,25 € |
| 10 | 12,95800 € | 129,58 € |
| 25 | 12,14640 € | 303,66 € |
| 50 | 11,56680 € | 578,34 € |
| 100 | 11,01490 € | 1.101,49 € |
| 250 | 10,32576 € | 2.581,44 € |
| 500 | 9,83356 € | 4.916,78 € |
| Unit Price without VAT: | 15,25000 € |
|---|---|
| Unit Price with VAT: | 18,14750 € |

