
ADT-PC-LCSC-OM3DX-RAQ-5M | |
|---|---|
DigiKey Part Number | 4251-ADT-PC-LCSC-OM3DX-RAQ-5M-ND |
Manufacturer | |
Manufacturer Product Number | ADT-PC-LCSC-OM3DX-RAQ-5M |
Description | LC-SC OM3 Duplex Fiber Jumper 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To SC/UPC 52/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Length - Overall 16.4' (5.0m) |
Manufacturer Shenzhen ADTEK Technology Co., Ltd | Type Multimode, Duplex |
Packaging Bag | Ratings OFNR |
Part Status Active | Color - Cable Aqua |
1st Connector LC/UPC | Color - Connectors Aqua |
2nd Connector SC/UPC | Insertion Loss 0.20dB |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Fiber Patch | Return Loss 35dB |
Features Riser | Operating Temperature -20°C ~ 60°C |
Fiber Type 52/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 10 | 13,15500 € | 131,55 € |
| 25 | 12,33080 € | 308,27 € |
| 50 | 11,74220 € | 587,11 € |
| 100 | 11,18200 € | 1.118,20 € |
| 250 | 10,48248 € | 2.620,62 € |
| 500 | 9,98274 € | 4.991,37 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |

