
3800235261798 | |
|---|---|
DigiKey Part Number | 6033-3800235261798-ND |
Manufacturer | |
Manufacturer Product Number | 3800235261798 |
Description | Shelly 1PM Gen3 Switch+Meter |
Customer Reference | |
Detailed Description | Relay Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,74000 € | 23,74 € |
| 5 | 21,36800 € | 106,84 € |
| 15 | 20,18467 € | 302,77 € |
| 25 | 13,81920 € | 345,48 € |
| Unit Price without VAT: | 23,74000 € |
|---|---|
| Unit Price with VAT: | 28,25060 € |










