Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 10 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 10 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S201DH1F

DigiKey Part Number
425-2400-5-ND
Manufacturer
Manufacturer Product Number
S201DH1F
Description
SSR RELAY SPST-NO 1.5A 0-240V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 10 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
0 V ~ 240 V
Series
Load Current
1.5 A
Packaging
Tube
Termination Style
PC Pin
Part Status
Discontinued at DigiKey
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
16-DIP
Circuit
Approval Agency
CSA, TUV, UL
Output Type
AC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5001,05130 €525,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,05130 €
Unit Price with VAT:1,25105 €