



PR39MF22NSZH | |
|---|---|
DigiKey Part Number | 1855-1041-ND |
Manufacturer | |
Manufacturer Product Number | PR39MF22NSZH |
Description | SSR RELAY SPST-NO 900MA 0-240V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 240 V |
Series | Load Current 900 mA |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency CSA, UL, VDE |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,48600 € | 14,86 € |
| 40 | 1,38600 € | 55,44 € |
| 80 | 1,33850 € | 107,08 € |
| 120 | 1,31150 € | 157,38 € |
| 280 | 1,25668 € | 351,87 € |
| 520 | 1,21813 € | 633,43 € |
| 1.000 | 1,17864 € | 1.178,64 € |
| 5.000 | 1,08672 € | 5.433,60 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

