Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 3.5A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ1CG2032FZH

DigiKey Part Number
425-2293-5-ND
Manufacturer
Manufacturer Product Number
PQ1CG2032FZH
Description
IC REG BUCK ADJ 3.5A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 3.5A TO-220-5 Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V, -30V
Current - Output
Frequency - Switching
70kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5001,15604 €578,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,15604 €
Unit Price with VAT:1,37569 €