
PD410PI2E00F | |
|---|---|
DigiKey Part Number | PD410PI2E00F-ND |
Manufacturer | |
Manufacturer Product Number | PD410PI2E00F |
Description | SENSOR PHOTODIODE 1000NM RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1000nm 200ns 90° Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 1000nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 200ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 500pA | |
Active Area | 3.31mm² | |
Viewing Angle | 90° | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32207 € | 1.288,28 € |
| Unit Price without VAT: | 0,32207 € |
|---|---|
| Unit Price with VAT: | 0,38326 € |

