Photodiode 820nm 10ns 40° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD100MC0MP1

DigiKey Part Number
1855-1069-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD100MC0MP1
Description
SENSOR PHOTODIODE 820NM 2SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Photodiode 820nm 10ns 40° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
20 V
Manufacturer
SHARP/Socle Technology
Current - Dark (Typ)
10nA
Packaging
Tape & Reel (TR)
Viewing Angle
40°
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Wavelength
820nm
Mounting Type
Surface Mount
Spectral Range
400nm ~ 1100nm
Package / Case
2-SMD, No Lead
Response Time
10ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,19439 €1.457,92 €
15.0000,18978 €2.846,70 €
Manufacturers Standard Package
Unit Price without VAT:0,19439 €
Unit Price with VAT:0,23132 €