


PC851XNNSZ1H | |
|---|---|
DigiKey Part Number | PC851XNNSZ1H-ND |
Manufacturer | |
Manufacturer Product Number | PC851XNNSZ1H |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 350V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 40% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 5µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28035 € | 1.401,75 € |
| Unit Price without VAT: | 0,28035 € |
|---|---|
| Unit Price with VAT: | 0,33362 € |

