
PC851XNNIP1H | |
|---|---|
DigiKey Part Number | PC851XNNIP1H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC851XNNIP1H |
Description | OPTOISOLATOR 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Current - Output / Channel 50mA |
Manufacturer SHARP/Socle Technology | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Operating Temperature -25°C ~ 100°C |
Rise / Fall Time (Typ) 4µs, 5µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 4-SMD, Gull Wing |
Output Type Transistor | Supplier Device Package 4-SMD |
Voltage - Output (Max) 350V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,37852 € | 3.028,16 € |
| Unit Price without VAT: | 0,37852 € |
|---|---|
| Unit Price with VAT: | 0,45044 € |

