
PC817X7NIP1B | |
|---|---|
DigiKey Part Number | PC817X7NIP1B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC817X7NIP1B |
Description | OPTOISOLATOR 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Current - Output / Channel 50mA |
Manufacturer SHARP/Socle Technology | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 50 mA |
Part Status Discontinued at DigiKey | Vce Saturation (Max) 200mV |
Number of Channels 1 | Operating Temperature -30°C ~ 100°C |
Rise / Fall Time (Typ) 4µs, 3µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 4-SMD, Gull Wing |
Output Type Transistor | Supplier Device Package 4-SMD |
Voltage - Output (Max) 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12018 € | 721,08 € |
| 12.000 | 0,11588 € | 1.390,56 € |
| 30.000 | 0,11417 € | 3.425,10 € |
| 60.000 | 0,10945 € | 6.567,00 € |
| Unit Price without VAT: | 0,12018 € |
|---|---|
| Unit Price with VAT: | 0,14301 € |

