
PC817X3YSZW | |
|---|---|
DigiKey Part Number | 1855-PC817X3YSZW-ND |
Manufacturer | |
Manufacturer Product Number | PC817X3YSZW |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 10% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 20% @ 5mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,18849 € | 3.769,80 € |
| Unit Price without VAT: | 0,18849 € |
|---|---|
| Unit Price with VAT: | 0,22430 € |

