


PC817X3NSZW | |
|---|---|
DigiKey Part Number | 1855-PC817X3NSZW-ND |
Manufacturer | |
Manufacturer Product Number | PC817X3NSZW |
Description | SHARP PHOTOCOUPLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Output Channel 4-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22464 € | 449,28 € |
| Unit Price without VAT: | 0,22464 € |
|---|---|
| Unit Price with VAT: | 0,26732 € |

