
PC81711NIP1B | |
|---|---|
DigiKey Part Number | 1855-PC81711NIP1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC81711NIP1B |
Description | SHARP PHOTOCOUPLER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 0.6% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 1.5% @ 500µA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,29541 € | 2.363,28 € |
| Unit Price without VAT: | 0,29541 € |
|---|---|
| Unit Price with VAT: | 0,35154 € |

