
PC81711NIP0X | |
|---|---|
DigiKey Part Number | PC81711NIP0X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC81711NIP0X |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 120% @ 500µA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 500µA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,23362 € | 1.868,96 € |
| 10.000 | 0,23016 € | 2.301,60 € |
| Unit Price without VAT: | 0,23362 € |
|---|---|
| Unit Price with VAT: | 0,27801 € |

