Parametric Equivalent
Parametric Equivalent

PC81710NIP0X | |
|---|---|
DigiKey Part Number | 425-2753-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC81710NIP0X |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 100% @ 500µA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 500µA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC81710NIP1B | SHARP/Socle Technology | 14.806 | 1855-1014-1-ND | 7,04000 € | Parametric Equivalent |
| PC81713NIP1B | SHARP/Socle Technology | 0 | PC81713NIP1B-ND | 2,24010 € | Parametric Equivalent |


