
PC725V0NIPXF | |
|---|---|
DigiKey Part Number | PC725V0NIPXF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC725V0NIPXF |
Description | OPTOISO 5KV DARL W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-SMD |
Category | Output Type Darlington with Base |
Manufacturer SHARP/Socle Technology | Voltage - Output (Max) 300V |
Packaging Tape & Reel (TR) | Current - Output / Channel 150mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 1.2V |
Current Transfer Ratio (Min) 1000% @ 1mA | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Max) 15000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 20µs | Package / Case 6-SMD |
Input Type DC | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64116 € | 2.564,64 € |
| 5.000 | 0,62637 € | 3.131,85 € |
| 10.000 | 0,61650 € | 6.165,00 € |
| Unit Price without VAT: | 0,64116 € |
|---|---|
| Unit Price with VAT: | 0,76298 € |

